This is a 15 ohm thick film resistor with a 5% tolerance, suitable for through hole mounting. It has a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is rated for a maximum voltage of 500 DC and 350 AC. It is a fixed value resistor with a glass case and a lead diameter of 1.02 mm.
Sign in to ask questions about the Ohmite TA050PW15R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA050PW15R0JE technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 48.3 |
| Product Length (mm) | 56.39 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 57.6 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 15Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA050PW15R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.