
The TA050PW39K0JE is a 39K ohm thick film through hole fixed resistor with a 5% tolerance and a maximum voltage rating of 500V DC or 350V AC. It has a min operating temperature of -55C and a max operating temperature of 180C. The resistor is a glass case style with a lead diameter of 1.02mm and a lead length of 3.8mm. It is a non-fail safe fusible resistor and is suitable for through hole mounting.
Sign in to ask questions about the Ohmite TA050PW39K0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA050PW39K0JE technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 48.3 |
| Product Length (mm) | 56.39 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 57.6 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 39KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA050PW39K0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.