
The TA100PW100KJE is a 100K ohm thick film through-hole resistor from Ohmite, with a 5% tolerance and a maximum voltage rating of 500 DC or 350 AC. It has a min operating temperature of -55 degrees Celsius and a max operating temperature of 180 degrees Celsius. The resistor is available in a glass case style with a lead diameter of 1.02mm and a lead length of 3.8mm.
Sign in to ask questions about the Ohmite TA100PW100KJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA100PW100KJE technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 104.1 |
| Product Length (mm) | 112.27 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 57.6 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA100PW100KJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.