
The TA100PW470RJE is a through-hole resistor with a resistance value of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 180 degrees Celsius and a maximum voltage rating of 500 DC or 350 AC. The resistor is made with thick film technology and has a glass case style. It is not a fail-safe fusible resistor and is designed for use in through-hole mounting applications.
Sign in to ask questions about the Ohmite TA100PW470RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA100PW470RJE technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 104.1 |
| Product Length (mm) | 112.27 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 57.6 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 470Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA100PW470RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.