
1kW thick film fixed resistor with 15 ohm resistance and 10% tolerance. Features a 2kV DC rated voltage and 122V AC rated voltage, operating from -55°C to 85°C. Designed for chassis mounting with threaded leads and moisture resistance. Compliant with RoHS standards.
Sign in to ask questions about the Ohmite TA1K0PH15R0KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH15R0KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 122V |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH15R0KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.