
The Ohmite TA1K0PH250RKE is a thick film resistor with a voltage rating of 2kV and a power dissipation of 1kW. It features a moisture-resistant design and is suitable for use in a wide temperature range of -55°C to 85°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a resistance of 250R with a tolerance of 10% and is available in a threaded lead/base style with a screw termination.
Sign in to ask questions about the Ohmite TA1K0PH250RKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH250RKE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH250RKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.