
1000W thick film chassis mount resistor with 25 Ohm resistance and 10% tolerance. Features 2kV DC rated voltage, 158V AC rated voltage, and a maximum operating temperature of 85°C. This moisture-resistant component is lead-free, RoHS compliant, and designed for threaded lead/base style with flange and bolt mounting. Dimensions are 76.2mm length, 76.2mm width, and 39.31mm height.
Sign in to ask questions about the Ohmite TA1K0PH25R0KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH25R0KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 158V |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH25R0KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.