The TAP1000 Series resistor features a 42R resistance value with a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The resistor is designed for flanged mount and has a maximum power dissipation of 1kW. It is RoHS compliant and has a voltage rating of 2kV.
Sign in to ask questions about the Ohmite TA1K0PH42R0KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH42R0KE technical specifications.
| Features | Moisture Resistant |
| Height | 1.248inch |
| Lead/Base Style | Threaded |
| Length | 3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 42R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH42R0KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.