The Ohmite TA1K0PH4R00K is a 2kV thick film resistor with a 10% tolerance and a maximum power dissipation of 1kW. It has a threaded lead/base style and is designed for flange or bolt mounting. The resistor operates within a temperature range of -55°C to 85°C and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Ohmite TA1K0PH4R00K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH4R00K technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1kW |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | TAP1000 |
| Technology | THICK FILM |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA1K0PH4R00K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.