The Ohmite TA1K0PH500RKE is a thick film resistor with a resistance of 500 ohms and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This resistor is designed for high power dissipation, with a maximum power dissipation of 1kW. It is mounted using flanges and bolts, and is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite TA1K0PH500RKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH500RKE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH500RKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
