
1kW thick film fixed resistor with 50 ohm resistance and 10% tolerance. Features a 2kV DC rated voltage and operates from -55°C to 85°C. Designed for chassis mounting with threaded leads and screw termination, offering moisture resistance. Compliant with RoHS standards.
Ohmite TA1K0PH50R0KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 224V |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.