The Ohmite TA1K0PH5R00K is a thick film chip resistor with a voltage rating of 2kV and a resistance of 5 ohms. It has a tolerance of 10% and is part of the TAP1000 series. This resistor is not RoHS compliant and contains lead. It is designed to operate within a temperature range of -55°C to 85°C and has a maximum power dissipation of 1kW.
Sign in to ask questions about the Ohmite TA1K0PH5R00K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH5R00K technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 5R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | TAP1000 |
| Technology | THICK FILM |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA1K0PH5R00K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.