
Chassis mount thick film resistor with 8 Ohm resistance and 10% tolerance, rated for 1000W maximum power dissipation and 2kV DC rated voltage. Features moisture resistance and a threaded lead/base style for bolt mounting. Operates across a temperature range of -55°C to 85°C. Dimensions are 76.2mm (L) x 76.2mm (W) x 39.31mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite TA1K0PH8R00KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TA1K0PH8R00KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 89V |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH8R00KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
