The Ohmite TA205PA1K50JE is a through-hole fixed resistor with a resistance of 1.5kΩ and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 5W. The resistor is packaged in a radial package with a terminal pitch of 5.08mm and a width of 25.4mm. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA205PA1K50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA1K50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.