Radial leaded, through-hole mounted thick film resistor with 1 ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a 350V DC rated voltage. Operating temperature range spans -55°C to 180°C. Radial package dimensions include a 5.08mm lead pitch, 0.5-inch length, 1.02-inch height, and 25.4mm width. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA205PA1R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.5inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA1R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.