
The Power Chip TA 39R 5% 350V 5W Radial Through Hole Resistor is a fixed resistor with a resistance value of 39 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 5 watts. The resistor is packaged in a radial configuration with a terminal pitch of 5.08mm and is suitable for through-hole mounting. It is lead-free and available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA205PA39R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | Power Chip® TA |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA39R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.