
The TA207PA100KJE is a 100K ohm thick film through-hole fixed resistor from Ohmite. It has a radial termination style and a 5.08mm terminal pitch. The resistor has a product length of 19.05mm, a product depth of 2.54mm, and a product height of 25.4mm. It is designed for operation between -55°C and 180°C and has a maximum voltage rating of 500V DC or 350V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA207PA100KJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 25.4 |
| Number of Terminals | 2 |
| Lead Length (mm) | 2.54 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA207PA100KJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.