Chassis mount thick film resistor, 250 Ohms resistance with 10% tolerance. Features 2kW maximum power dissipation and a 2kV voltage rating. Operates across a temperature range of -55°C to 85°C. Moisture resistant and RoHS compliant, this component utilizes a threaded lead/base style for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA2K0PH250RKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP2000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA2K0PH250RKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.