
The Ohmite TA303PA1K50JE is a through-hole power chip resistor with a voltage rating of 1.5kV and a resistance of 1.5kR. It has a tolerance of 5% and a maximum power dissipation of 3W. The resistor is packaged in a radial configuration with a height of 2.54mm and a length of 12.7mm. It is available in a bulk packaging with 25 units per package. The resistor is RoHS compliant and has an operating temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA303PA1K50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA303PA1K50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.