
The Power Chip TA 270R resistor is a through-hole component with a radial termination and a 5% tolerance. It has a maximum power dissipation of 3W and is rated for a maximum operating temperature of 180°C. The resistor is available in a bulk packaging quantity of 25 units and is compliant with RoHS regulations. It measures 12.7mm in length, 15.24mm in width, and 2.54mm in height, with a lead pitch of 7.62mm and a terminal pitch of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA303PA270RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA303PA270RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.