
The Ohmite TA303PA50R0JE is a 50 ohm, 5% thick film power chip resistor with a voltage rating of 1.5kV and a maximum power dissipation of 3W. It is available in a radial package with a lead pitch of 7.62mm and a length of 12.7mm. The resistor is designed for through hole mounting and has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 25 resistors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA303PA50R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA303PA50R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.