
The Power Chip TA 680R is a through-hole fixed resistor with a radial package and 5% tolerance. It has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 180°C. The resistor is RoHS compliant and available in a bulk packaging quantity of 25. Its dimensions are 12.7mm in length, 2.54mm in height, and 15.24mm in width, with a lead pitch of 7.62mm and terminal pitch of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA303PA680RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA303PA680RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
