
The TA305PA10K0JE is a through-hole resistor from Ohmite with a power rating of 5W, a voltage rating of 1.5kV, and a tolerance of 10%. It has a radial package with a lead pitch of 7.62mm and a terminal pitch of 7.62mm. The resistor is available in a bulk packaging quantity of 25 units and is RoHS compliant. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA305PA10K0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA305PA10K0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.