
The TA305PA1R50JE is a 1.5kV 5W 5% radial through-hole power chip resistor from Ohmite. It has a package quantity of 25 units per package and is packaged in bulk. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a resistance of 1.5R. The resistor is part of the Power Chip series from Ohmite.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA305PA1R50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA305PA1R50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.