
The Power Chip TA305PA4K70JE is a through-hole fixed resistor from Ohmite, featuring a radial package with a 7.62mm lead pitch and 2.54mm height. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 5W and is RoHS compliant. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA305PA4K70JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA305PA4K70JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.