This through-hole fixed resistor features a 10 ohm resistance value with a tolerance of 5%. It has a maximum power dissipation of 10 watts and a voltage rating of 1.5 kilovolts. The resistor is packaged in a radial configuration and is available in quantities of 25. It has an operating temperature range of -55°C to 180°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA310PA10R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Pitch | 7.62mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TA |
| Technology | THICK FILM |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA310PA10R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.