The TA310PA470RJE resistor from Ohmite is a 470 ohm, 5% thick film device with a voltage rating of 1.5kV. It is available in a radial package with a lead pitch of 7.62mm and a length of 25.4mm. The resistor has a height of 2.54mm and a width of 25.4mm. It is rated for operation between -55°C and 180°C and is compliant with RoHS regulations. The resistor is packaged in bulk quantities of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA310PA470RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.54mm |
| Lead Pitch | 7.62mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA310PA470RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.