
The Power Chip TA 390R resistor is a fixed, through-hole component with a resistance of 390 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 10W. The resistor is packaged in a radial format with a lead-free construction and is available in quantities of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TA810PW390RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 1.085inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 390R |
| Series | Power Chip® TA |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA810PW390RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.