
20W thick film fixed resistor with 100 ohm resistance and 5% tolerance. Features a TO-220 package for through-hole mounting, a 350V voltage rating, and operates from -55°C to 175°C. This RoHS compliant component offers moisture resistance and radial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P100RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 3.44mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TAH |
| Technology | THICK FILM |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 0.135inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P100RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.