
Through-hole fixed resistor with 10kR resistance and 5% tolerance. Features 20W maximum power dissipation and a 350V voltage rating. Encased in a TO-220-2 package with radial terminals and a 5.34mm terminal pitch. Operates across a wide temperature range from -55°C to 175°C, with moisture-resistant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P10K0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 3.44mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TAH |
| Technology | THICK FILM |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P10K0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.