
20W thick film fixed resistor with 150 ohm resistance and 5% tolerance. Features a TO-220 package for through-hole mounting, 350V DC rated voltage, and a maximum operating temperature of 175°C. Moisture resistant and RoHS compliant, this component offers a 5.34mm terminal pitch and radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P150RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAH20P150RJE technical specifications.
| Package/Case | TO-220 |
| Depth | 3.44mm |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAH |
| Technology | THICK FILM |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P150RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
