Through-hole fixed resistor with 1kΩ resistance and 5% tolerance, rated for 20W maximum power dissipation and 350V DC. Features a TO-220-2 package with radial, lead-free terminals spaced 5.34mm apart. Operates across a wide temperature range of -55°C to 175°C and offers moisture resistance.
Sign in to ask questions about the Ohmite TAH20P1K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAH20P1K00JE technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P1K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.