
The TAH20P200RJE is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a power dissipation of 20W. It features a moisture-resistant design and is available in a TO-220-2 package. The resistor has a resistance of 200 ohms with a tolerance of 5% and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and is packaged in bulk quantities of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P200RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | TAH |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P200RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
