
The TAH20P3R30JE is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 3.3 ohms. It has a tolerance of 5% and a maximum power dissipation of 20W. The resistor is packaged in a TO-220-2 package and is lead free. It has a height of 0.65inch and a length of 0.41inch, with a lead diameter of 1.4mm and a lead pitch of 5.34mm. The resistor is designed to operate over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P3R30JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | TAH |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P3R30JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.