
20W thick film through-hole resistor with 3.9 Ohm resistance and 5% tolerance. Features a TO-220 package with radial terminals on a 5.34mm pitch, 1.4mm lead diameter, and 350V voltage rating. Operates from -55°C to 175°C, offering moisture resistance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20P3R90JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 3.44mm |
| Features | Moisture Resistant |
| Height | 3.44mm |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 16.52mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | TAH |
| Technology | THICK FILM |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P3R90JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
