The TAH20PR390JE resistor from Ohmite features a moisture-resistant design and is available in a TO-220-2 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is rated for 20W of power dissipation and has a resistance of 390mR with a tolerance of 5%. It is RoHS compliant and available in a bulk packaging option with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.67mm |
| RoHS | Compliant |