
The TAH20PR750JE is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 750mR. It features a moisture-resistant design and is available in a TO-220-2 package. The resistor has a maximum power dissipation of 20W and operates over a temperature range of -55°C to 175°C. It is RoHS compliant and packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAH20PR750JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20PR750JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.