
This thick film resistor features a 1R resistance value with a 10% tolerance, a maximum power dissipation of 600W, and a voltage rating of 5kV. It is packaged in epoxy with a threaded lead/base style and is designed for mounting via flanges and bolts. The resistor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TAP600K1R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Epoxy |
| Depth | 65.8mm |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP600 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP600K1R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.