The TAP800K10R is a 10R thick film resistor with a 10% tolerance, rated for 5kV DC and 800W maximum power dissipation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a bulk quantity and is compliant with RoHS regulations. It is available in a SMD/SMT termination and has a height of 1.28inch, length of 2.559inch, and width of 60.8mm.
Sign in to ask questions about the Ohmite TAP800K10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K10RE technical specifications.
| Height | 1.28inch |
| Lead/Base Style | Threaded |
| Length | 2.559inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.