
The TAP800K15RE resistor from Ohmite features a thick film construction with a resistance of 15 ohms and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is designed for high-power applications, with a maximum power dissipation of 800W. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Ohmite TAP800K15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K15RE technical specifications.
| Height | 32.5mm |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.