The TAP800K1R0E is a 5kV thick film resistor with a 1R resistance value and 10% tolerance. It has a maximum power dissipation of 800W and is designed for surface mount applications. The resistor is available in bulk packaging and is compliant with RoHS regulations. It has a operating temperature range of -55°C to 150°C and is suitable for use in high-reliability applications.
Sign in to ask questions about the Ohmite TAP800K1R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K1R0E technical specifications.
| Height | 32.5mm |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K1R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.