The TAP800K50RE is a 5kV thick film resistor with a resistance of 50 ohms and a tolerance of 10%. It has a maximum power dissipation of 800W and can operate between -55°C and 150°C. The resistor is packaged in bulk and is RoHS compliant. It has a threaded lead/base style and is mounted to flanges.
Sign in to ask questions about the Ohmite TAP800K50RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K50RE technical specifications.
| Height | 32.5mm |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K50RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
