
The TAP800K5K0E resistor from Ohmite has a maximum power dissipation of 800W and operates between -55°C and 150°C. It features a threaded lead/base style and is mounted via flanges. The resistor is a thick film type with a 5kR value and 10% tolerance, and is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite TAP800K5K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K5K0E technical specifications.
| Height | 0.906inch |
| Lead/Base Style | Threaded |
| Length | 2.527inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K5K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.