Chassis mount thick film resistor with 5 Ohm resistance and 10% tolerance, rated for 800W maximum power dissipation and 5kV voltage. Features threaded lead/base style and flange mounting. Operating temperature range from -55°C to 150°C. Dimensions include 2.559-inch length and 1.28-inch height. RoHS compliant.
Sign in to ask questions about the Ohmite TAP800K5R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TAP800K5R0E technical specifications.
| Height | 1.28inch |
| Lead/Base Style | Threaded |
| Length | 2.559inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K5R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
