
The Ohmite TBH25P100RJ is a fixed resistor with a voltage rating of 350V and a resistance of 100 ohms. It features a moisture-resistant design and is available in a TO-220-2 package. The resistor has a maximum power dissipation of 25W and can operate between -55°C and 150°C. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | TBH |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TBH25P100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.