
25W thick film through-hole resistor with 100 Ohm resistance and 5% tolerance. Features a TO-220 package, radial termination, and 5.08mm terminal pitch. Operates from -55°C to 150°C with a maximum power dissipation of 25W and a DC rated voltage of 350V. This moisture-resistant, lead-free component is RoHS compliant.
Sign in to ask questions about the Ohmite TBH25P100RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TBH25P100RJE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P100RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
