
Through-hole fixed resistor with 10 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a TO-220 package. Operates from -55°C to 150°C with a 350V DC rated voltage. Includes moisture resistance and lead-free construction.
Ohmite TBH25P10R0JE technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P10R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
