
Through-hole fixed resistor with 150 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a TO-220 package. Operates within a temperature range of -55°C to 150°C, with a DC rated voltage of 350V. This thick film resistor is moisture resistant, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P150RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TBH25P150RJE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 61V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P150RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
