
Through-hole fixed resistor with 15 Ohm resistance and 5% tolerance, rated for 25W maximum power dissipation. Features a TO-220 package with radial terminations and a 5.08mm terminal pitch. Operating temperature range from -55°C to 150°C, with a DC rated voltage of 350V. Moisture resistant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P15R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 19V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P15R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
