
Through-hole fixed resistor with 1kΩ resistance and 5% tolerance, rated for 25W maximum power dissipation and 350V DC. Features a TO-220-2 package with radial terminations, 5.08mm terminal pitch, and 0.81mm lead diameter. Operates across a temperature range of -55°C to 150°C and offers moisture resistance.
Sign in to ask questions about the Ohmite TBH25P1K00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TBH25P1K00J technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Diameter | 0.81mm |
| Lead Free | Contains Lead |
| Lead Length | 13.1mm |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | TBH |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 4.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TBH25P1K00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.